43.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT43R2

DigiKey Part Number
738-RMCF0603FT43R2TR-ND - Tape & Reel (TR)
738-RMCF0603FT43R2CT-ND - Cut Tape (CT)
738-RMCF0603FT43R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT43R2
Description
RES 43.2 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
43.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT43R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060343R2FKEAVishay Dale10.987541-43.2HCT-NDkr.0.63000Direct
ERJ-3EKF43R2VPanasonic Industry14.160P43.2HCT-NDkr.0.63000Direct
CR0603-FX-43R2ELFBourns Inc.42.232CR0603-FX-43R2ELFCT-NDkr.0.63000Similar
RC0603FR-0743R2LYAGEO90.543311-43.2HRCT-NDkr.0.63000Similar
In-Stock: 3.806
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12700kr.1.27
25kr.0.09120kr.2.28
50kr.0.07220kr.3.61
100kr.0.05770kr.5.77
250kr.0.04412kr.11.03
500kr.0.03640kr.18.20
1.000kr.0.03043kr.30.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02110kr.105.50
10.000kr.0.01842kr.184.20
15.000kr.0.01711kr.256.65
25.000kr.0.01571kr.392.75
35.000kr.0.01491kr.521.85
50.000kr.0.01415kr.707.50
60.000kr.0.01380kr.828.00
120.000kr.0.01264kr.1,516.80
125.000kr.0.01258kr.1,572.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750