0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT40R2

DigiKey Part Number
RMCF0603FT40R2TR-ND - Tape & Reel (TR)
RMCF0603FT40R2CT-ND - Cut Tape (CT)
RMCF0603FT40R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT40R2
Description
RES 40.2 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT40R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75.341
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.09600kr.0.96
25kr.0.06640kr.1.66
50kr.0.05880kr.2.94
100kr.0.04420kr.4.42
250kr.0.03688kr.9.22
500kr.0.03072kr.15.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01344kr.67.20
10.000kr.0.01276kr.127.60
15.000kr.0.01270kr.190.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000