
RMCF0603FT3M60 | |
|---|---|
DigiKey Part Number | RMCF0603FT3M60TR-ND - Tape & Reel (TR) RMCF0603FT3M60CT-ND - Cut Tape (CT) RMCF0603FT3M60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT3M60 |
Description | RES 3.6M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.6 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT3M60 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16700 | kr.1.67 |
| 25 | kr.0.12040 | kr.3.01 |
| 50 | kr.0.09620 | kr.4.81 |
| 100 | kr.0.07880 | kr.7.88 |
| 250 | kr.0.06076 | kr.15.19 |
| 500 | kr.0.05064 | kr.25.32 |
| 1.000 | kr.0.04275 | kr.42.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03037 | kr.151.85 |
| 10.000 | kr.0.02680 | kr.268.00 |
| 15.000 | kr.0.02507 | kr.376.05 |
| 25.000 | kr.0.02320 | kr.580.00 |
| 35.000 | kr.0.02213 | kr.774.55 |
| 50.000 | kr.0.02112 | kr.1,056.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

