3.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT3K32

DigiKey Part Number
RMCF0603FT3K32TR-ND - Tape & Reel (TR)
RMCF0603FT3K32CT-ND - Cut Tape (CT)
RMCF0603FT3K32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT3K32
Description
RES 3.32K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT3K32 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76.643
Factory Stock: 205.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13300kr.1.33
25kr.0.09640kr.2.41
50kr.0.07600kr.3.80
100kr.0.06090kr.6.09
250kr.0.04668kr.11.67
500kr.0.03854kr.19.27
1.000kr.0.03227kr.32.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02235kr.111.75
10.000kr.0.01952kr.195.20
15.000kr.0.01814kr.272.10
25.000kr.0.01666kr.416.50
35.000kr.0.01581kr.553.35
50.000kr.0.01500kr.750.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750