0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT36R5

DigiKey Part Number
738-RMCF0603FT36R5TR-ND - Tape & Reel (TR)
738-RMCF0603FT36R5CT-ND - Cut Tape (CT)
738-RMCF0603FT36R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT36R5
Description
RES 36.5 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
36.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT36R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02000$0.20
25$0.01440$0.36
50$0.01140$0.57
100$0.00910$0.91
250$0.00696$1.74
500$0.00574$2.87
1.000$0.00480$4.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000$0.00333$16.65
10.000$0.00291$29.10
15.000$0.00270$40.50
25.000$0.00248$62.00
35.000$0.00235$82.25
50.000$0.00223$111.50
60.000$0.00218$130.80
120.000$0.00199$238.80
125.000$0.00198$247.50
Manufacturers Standard Package
Unit Price without VAT:$0.10000
Unit Price with VAT:$0.12500