32.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT32R4

DigiKey Part Number
738-RMCF0603FT32R4TR-ND - Tape & Reel (TR)
738-RMCF0603FT32R4CT-ND - Cut Tape (CT)
738-RMCF0603FT32R4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT32R4
Description
RES 32.4 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT32R4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Factory Stock: 85.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12900kr.1.29
25kr.0.09240kr.2.31
50kr.0.07340kr.3.67
100kr.0.05850kr.5.85
250kr.0.04476kr.11.19
500kr.0.03690kr.18.45
1.000kr.0.03086kr.30.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02140kr.107.00
10.000kr.0.01868kr.186.80
15.000kr.0.01736kr.260.40
25.000kr.0.01594kr.398.50
35.000kr.0.01512kr.529.20
50.000kr.0.01436kr.718.00
60.000kr.0.01400kr.840.00
120.000kr.0.01282kr.1,538.40
125.000kr.0.01276kr.1,595.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000