2.61 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT2K61

DigiKey Part Number
RMCF0603FT2K61TR-ND - Tape & Reel (TR)
RMCF0603FT2K61CT-ND - Cut Tape (CT)
RMCF0603FT2K61DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT2K61
Description
RES 2.61K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT2K61 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06032K61FKEBVishay Dale9.490541-CRCW06032K61FKEBCT-NDkr.0.64000Direct
In-Stock: 28.484
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.13500kr.1.35
25kr.0.09760kr.2.44
50kr.0.07700kr.3.85
100kr.0.06150kr.6.15
250kr.0.04716kr.11.79
500kr.0.03898kr.19.49
1.000kr.0.03263kr.32.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02260kr.113.00
10.000kr.0.01974kr.197.40
15.000kr.0.01834kr.275.10
25.000kr.0.01684kr.421.00
35.000kr.0.01598kr.559.30
50.000kr.0.01517kr.758.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000