23.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT23R2

DigiKey Part Number
738-RMCF0603FT23R2TR-ND - Tape & Reel (TR)
738-RMCF0603FT23R2CT-ND - Cut Tape (CT)
738-RMCF0603FT23R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT23R2
Description
RES 23.2 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
23.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT23R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060323R2FKEAVishay Dale66.344541-23.2HCT-NDkr.0.63000Direct
ERJ-3EKF23R2VPanasonic Industry130.960P23.2HCT-NDkr.0.63000Direct
CR0603-FX-23R2ELFBourns Inc.14.545118-CR0603-FX-23R2ELFCT-NDkr.0.63000Similar
RC0603FR-0723R2LYAGEO5.630311-23.2HRCT-NDkr.0.63000Similar
In-Stock: 1.221
Factory Stock: 275.000
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02110kr.105.50
10.000kr.0.01842kr.184.20
15.000kr.0.01711kr.256.65
25.000kr.0.01571kr.392.75
35.000kr.0.01491kr.521.85
50.000kr.0.01415kr.707.50
60.000kr.0.01380kr.828.00
120.000kr.0.01264kr.1,516.80
125.000kr.0.01258kr.1,572.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12700kr.1.27
25kr.0.09120kr.2.28
50kr.0.07220kr.3.61
100kr.0.05770kr.5.77
250kr.0.04412kr.11.03
500kr.0.03640kr.18.20
1.000kr.0.03043kr.30.43
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13300kr.1.33
25kr.0.09640kr.2.41
50kr.0.07600kr.3.80
100kr.0.06090kr.6.09
250kr.0.04668kr.11.67
500kr.0.03854kr.19.27
1.000kr.0.03227kr.32.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750