
| RMCF0603FT237K | |
|---|---|
| DigiKey Part Number | RMCF0603FT237KTR-ND - Tape & Reel (TR) RMCF0603FT237KCT-ND - Cut Tape (CT) RMCF0603FT237KDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RMCF0603FT237K | 
| Description | RES 237K OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 237 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RMCF0603FT237K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.12800 | kr.1.28 | 
| 25 | kr.0.09200 | kr.2.30 | 
| 50 | kr.0.08960 | kr.4.48 | 
| 100 | kr.0.05820 | kr.5.82 | 
| 250 | kr.0.04456 | kr.11.14 | 
| 500 | kr.0.03674 | kr.18.37 | 
| 1.000 | kr.0.03072 | kr.30.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.01344 | kr.67.20 | 
| 10.000 | kr.0.01276 | kr.127.60 | 
| 15.000 | kr.0.01270 | kr.190.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark