
RMCF0603FT1R15 | |
|---|---|
DigiKey Part Number | 738-RMCF0603FT1R15TR-ND - Tape & Reel (TR) 738-RMCF0603FT1R15CT-ND - Cut Tape (CT) 738-RMCF0603FT1R15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT1R15 |
Description | RES 1.15 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.15 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT1R15 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-071R15L | YAGEO | 9.510 | 13-RC0603FR-071R15LCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 25 | kr.0.11160 | kr.2.79 |
| 50 | kr.0.09000 | kr.4.50 |
| 100 | kr.0.07350 | kr.7.35 |
| 250 | kr.0.05656 | kr.14.14 |
| 500 | kr.0.04730 | kr.23.65 |
| 1.000 | kr.0.03988 | kr.39.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02834 | kr.141.70 |
| 10.000 | kr.0.02501 | kr.250.10 |
| 15.000 | kr.0.02339 | kr.350.85 |
| 25.000 | kr.0.02165 | kr.541.25 |
| 35.000 | kr.0.02065 | kr.722.75 |
| 50.000 | kr.0.01971 | kr.985.50 |
| 60.000 | kr.0.01927 | kr.1,156.20 |
| 120.000 | kr.0.01782 | kr.2,138.40 |
| 125.000 | kr.0.01775 | kr.2,218.75 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

