RMCF0603FT1R07 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05449
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05449
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.14128
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.04765
Datasheet
1.07 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT1R07

DigiKey Part Number
RMCF0603FT1R07TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603FT1R07
Description
RES 1.07 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.07 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT1R07 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06031R07FNEAVishay Dale0541-1.07HTR-NDkr.0.05449Direct
CRCW06031R07FNEBVishay Dale0CRCW06031R07FNEB-NDkr.0.05449Direct
CRCW06031R07FNTAVishay Dale0CRCW06031R07FNTA-NDkr.0.14128Direct
RC0603FR-071R07LYAGEO0RC0603FR-071R07L-NDkr.0.04765Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02834kr.141.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.02834
Unit Price with VAT:kr.0.03543