RMCF0603FT143R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 2.161
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.02975
Datasheet

Direct


Panasonic Industry
In Stock: 60.837
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.02166
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24943
Datasheet

Similar


YAGEO
In Stock: 27.965
Unit Price: kr.0.63000
Datasheet
143 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT143R

DigiKey Part Number
738-RMCF0603FT143RTR-ND - Tape & Reel (TR)
738-RMCF0603FT143RCT-ND - Cut Tape (CT)
738-RMCF0603FT143RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT143R
Description
RES 143 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
143 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT143R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603143RFKEAVishay Dale2.161541-143HCT-NDkr.0.63000Direct
CRCW0603143RFKEBVishay Dale0CRCW0603143RFKEB-NDkr.0.02975Direct
ERJ-3EKF1430VPanasonic Industry60.837P143HCT-NDkr.0.63000Direct
CR0603-FX-1430ELFBourns Inc.0CR0603-FX-1430ELF-NDkr.0.02166Similar
ERJ-S03F1430VPanasonic Industry0ERJ-S03F1430V-NDkr.0.24943Similar
Available To Order
Factory Stock: 95.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13300kr.1.33
25kr.0.09640kr.2.41
50kr.0.07600kr.3.80
100kr.0.06090kr.6.09
250kr.0.04668kr.11.67
500kr.0.03854kr.19.27
1.000kr.0.03227kr.32.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02235kr.111.75
10.000kr.0.01952kr.195.20
15.000kr.0.01814kr.272.10
25.000kr.0.01666kr.416.50
35.000kr.0.01581kr.553.35
50.000kr.0.01500kr.750.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750