137 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT137R

DigiKey Part Number
738-RMCF0603FT137RTR-ND - Tape & Reel (TR)
738-RMCF0603FT137RCT-ND - Cut Tape (CT)
738-RMCF0603FT137RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT137R
Description
RES 137 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
137 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT137R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603137RFKEAVishay Dale69.859541-137HCT-NDkr.0.64000Direct
ERJ-3EKF1370VPanasonic Industry160.472P137HCT-NDkr.0.64000Direct
RC0603FR-07137RLYAGEO9.950311-137HRCT-NDkr.0.64000Direct
In-Stock: 627
Factory Stock: 55.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12800kr.1.28
25kr.0.09240kr.2.31
50kr.0.07300kr.3.65
100kr.0.05830kr.5.83
250kr.0.04460kr.11.15
500kr.0.03680kr.18.40
1.000kr.0.03077kr.30.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02133kr.106.65
10.000kr.0.01862kr.186.20
15.000kr.0.01730kr.259.50
25.000kr.0.01589kr.397.25
35.000kr.0.01508kr.527.80
50.000kr.0.01431kr.715.50
60.000kr.0.01395kr.837.00
120.000kr.0.01278kr.1,533.60
125.000kr.0.01272kr.1,590.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000