RMCF0603FG8K87 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.10662
Datasheet

Direct


Vishay Dale
In Stock: 17.668
cms-unit-price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: kr.0.03017
Datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: kr.0.11791
Datasheet

Direct


Panasonic Industry
In Stock: 28.860
cms-unit-price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 8.872
cms-unit-price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 11.861
cms-unit-price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 0
cms-unit-price: kr.0.00000
Datasheet

Similar


Panasonic Industry
In Stock: 0
cms-unit-price: kr.0.17364
Datasheet

Similar


YAGEO
In Stock: 85.068
cms-unit-price: kr.0.64000
Datasheet
8.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG8K87

DigiKey Part Number
RMCF0603FG8K87TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603FG8K87
Description
RES 8.87K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG8K87 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
10.000kr.0.01868kr.186.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.01868
Unit Price with VAT:kr.0.02335