Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

RMCF0603FG604R | |
|---|---|
DigiKey Part Number | 738-RMCF0603FG604RTR-ND - Tape & Reel (TR) 738-RMCF0603FG604RCT-ND - Cut Tape (CT) 738-RMCF0603FG604RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FG604R |
Description | RES 604 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FG604R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12900 | kr.1.29 |
| 25 | kr.0.09240 | kr.2.31 |
| 50 | kr.0.07340 | kr.3.67 |
| 100 | kr.0.05850 | kr.5.85 |
| 250 | kr.0.04476 | kr.11.19 |
| 500 | kr.0.03690 | kr.18.45 |
| 1.000 | kr.0.03086 | kr.30.86 |
| 5.000 | kr.0.02140 | kr.107.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01868 | kr.186.80 |
| 20.000 | kr.0.01653 | kr.330.60 |
| 30.000 | kr.0.01548 | kr.464.40 |
| 50.000 | kr.0.01436 | kr.718.00 |
| 70.000 | kr.0.01371 | kr.959.70 |
| 100.000 | kr.0.01310 | kr.1,310.00 |
| 120.000 | kr.0.01282 | kr.1,538.40 |
| 240.000 | kr.0.01188 | kr.2,851.20 |
| 250.000 | kr.0.01183 | kr.2,957.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |






