
RMCF0603FG4K70 | |
|---|---|
DigiKey Part Number | 738-RMCF0603FG4K70TR-ND - Tape & Reel (TR) 738-RMCF0603FG4K70CT-ND - Cut Tape (CT) 738-RMCF0603FG4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FG4K70 |
Description | RES 4.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FG4K70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12600 | kr.1.26 |
| 25 | kr.0.09120 | kr.2.28 |
| 50 | kr.0.07200 | kr.3.60 |
| 100 | kr.0.05750 | kr.5.75 |
| 250 | kr.0.04400 | kr.11.00 |
| 500 | kr.0.03628 | kr.18.14 |
| 1.000 | kr.0.03034 | kr.30.34 |
| 5.000 | kr.0.02103 | kr.105.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01836 | kr.183.60 |
| 20.000 | kr.0.01625 | kr.325.00 |
| 30.000 | kr.0.01522 | kr.456.60 |
| 50.000 | kr.0.01411 | kr.705.50 |
| 70.000 | kr.0.01348 | kr.943.60 |
| 100.000 | kr.0.01288 | kr.1,288.00 |
| 120.000 | kr.0.01260 | kr.1,512.00 |
| 240.000 | kr.0.01168 | kr.2,803.20 |
| 250.000 | kr.0.01163 | kr.2,907.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

