47.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG47K5

DigiKey Part Number
738-RMCF0603FG47K5TR-ND - Tape & Reel (TR)
738-RMCF0603FG47K5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF0603FG47K5
Description
RES 47.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG47K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060347K5FKEAVishay Dale1.319541-47.5KHCT-NDkr.0.64000Direct
CRCW060347K5FKEBVishay Dale12.245541-CRCW060347K5FKEBCT-NDkr.0.64000Direct
CRCW060347K5FKTAVishay Dale9.009541-CRCW060347K5FKTACT-NDkr.1.03000Direct
ERJ-3EKF4752VPanasonic Industry106.210P47.5KHCT-NDkr.0.64000Direct
AC0603FR-0747K5LYAGEO14.211YAG5340CT-NDkr.0.64000Similar
In-Stock: 7.731
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.13500kr.1.35
25kr.0.09760kr.2.44
50kr.0.07700kr.3.85
100kr.0.06150kr.6.15
250kr.0.04716kr.11.79
500kr.0.03898kr.19.49
1.000kr.0.03263kr.32.63
5.000kr.0.02260kr.113.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01974kr.197.40
20.000kr.0.01746kr.349.20
30.000kr.0.01636kr.490.80
50.000kr.0.01517kr.758.50
70.000kr.0.01449kr.1,014.30
100.000kr.0.01385kr.1,385.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000