3.09 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG3K09

DigiKey Part Number
738-RMCF0603FG3K09TR-ND - Tape & Reel (TR)
738-RMCF0603FG3K09CT-ND - Cut Tape (CT)
738-RMCF0603FG3K09DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FG3K09
Description
RES 3.09K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.09 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG3K09 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06033K09FKEAVishay Dale36.687541-3.09KHCT-NDkr.0.63000Direct
CRCW06033K09FKEBVishay Dale19.400541-CRCW06033K09FKEBCT-NDkr.0.63000Direct
CRCW06033K09FKTAVishay Dale3.619541-CRCW06033K09FKTACT-NDkr.1.01000Direct
ERJ-3EKF3091VPanasonic Industry26.857P3.09KHCT-NDkr.0.63000Direct
AC0603FR-073K09LYAGEO10.78713-AC0603FR-073K09LCT-NDkr.0.63000Similar
In-Stock: 7.910
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12700kr.1.27
25kr.0.09120kr.2.28
50kr.0.07220kr.3.61
100kr.0.05770kr.5.77
250kr.0.04412kr.11.03
500kr.0.03640kr.18.20
1.000kr.0.03043kr.30.43
5.000kr.0.02110kr.105.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01842kr.184.20
20.000kr.0.01630kr.326.00
30.000kr.0.01527kr.458.10
50.000kr.0.01415kr.707.50
70.000kr.0.01352kr.946.40
100.000kr.0.01292kr.1,292.00
120.000kr.0.01264kr.1,516.80
240.000kr.0.01172kr.2,812.80
250.000kr.0.01167kr.2,917.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750