RMCF0603FG2K61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 26.377
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 9.490
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.03008
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.11755
Datasheet

Direct


Panasonic Industry
In Stock: 5.643
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 3.809
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 33.886
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24723
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.64000
Datasheet
2.61 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG2K61

DigiKey Part Number
RMCF0603FG2K61TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603FG2K61
Description
RES 2.61K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG2K61 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06032K61FKEAVishay Dale26.377541-2.61KHCT-NDkr.0.64000Direct
CRCW06032K61FKEBVishay Dale9.490541-CRCW06032K61FKEBCT-NDkr.0.64000Direct
CRCW06032K61FKECVishay Dale0CRCW06032K61FKEC-NDkr.0.03008Direct
CRCW06032K61FKTBVishay Dale0CRCW06032K61FKTB-NDkr.0.11755Direct
ERJ-3EKF2611VPanasonic Industry5.643P2.61KHCT-NDkr.0.64000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01862kr.186.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.01862
Unit Price with VAT:kr.0.02328