Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

RMCF0603FG1K33 | |
|---|---|
DigiKey Part Number | RMCF0603FG1K33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0603FG1K33 |
Description | RES 1.33K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FG1K33 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031K33FKEA | Vishay Dale | 13.243 | 541-1.33KHCT-ND | kr.0.64000 | Direct |
| CRCW06031K33FKEB | Vishay Dale | 0 | CRCW06031K33FKEB-ND | kr.0.03008 | Direct |
| CRCW06031K33FKEC | Vishay Dale | 0 | CRCW06031K33FKEC-ND | kr.0.03008 | Direct |
| CRCW06031K33FKTA | Vishay Dale | 7.417 | 541-CRCW06031K33FKTACT-ND | kr.1.03000 | Direct |
| CRCW06031K33FKTB | Vishay Dale | 0 | CRCW06031K33FKTB-ND | kr.0.11755 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01862 | kr.186.20 |
| Unit Price without VAT: | kr.0.01862 |
|---|---|
| Unit Price with VAT: | kr.0.02328 |








