RMCF0603FG1K27 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 42.751
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.02975
Datasheet

Direct


Vishay Dale
In Stock: 4.000
Unit Price: kr.1.01000
Datasheet

Direct


Panasonic Industry
In Stock: 29.907
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.03150
Datasheet

Similar


Bourns Inc.
In Stock: 15.149
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24453
Datasheet

Similar


YAGEO
In Stock: 15.420
Unit Price: kr.0.63000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.05449
Datasheet
1.27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG1K27

DigiKey Part Number
RMCF0603FG1K27TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603FG1K27
Description
RES 1.27K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG1K27 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06031K27FKEAVishay Dale42.751541-1.27KHCT-NDkr.0.63000Direct
CRCW06031K27FKEBVishay Dale0CRCW06031K27FKEB-NDkr.0.02975Direct
CRCW06031K27FKTAVishay Dale4.000541-CRCW06031K27FKTACT-NDkr.1.01000Direct
ERJ-3EKF1271VPanasonic Industry29.907P1.27KHCT-NDkr.0.63000Direct
AC0603FR-071K27LYAGEO0AC0603FR-071K27L-NDkr.0.03150Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01842kr.184.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.01842
Unit Price with VAT:kr.0.02303