0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG182K

DigiKey Part Number
738-RMCF0603FG182KTR-ND - Tape & Reel (TR)
738-RMCF0603FG182KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF0603FG182K
Description
RES 182K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
182 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG182K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.750
Factory Stock: 70.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12800kr.1.28
25kr.0.09200kr.2.30
50kr.0.07300kr.3.65
100kr.0.05820kr.5.82
250kr.0.04456kr.11.14
500kr.0.03674kr.18.37
1.000kr.0.03072kr.30.72
5.000kr.0.02130kr.106.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01859kr.185.90
20.000kr.0.01645kr.329.00
30.000kr.0.01541kr.462.30
50.000kr.0.01429kr.714.50
70.000kr.0.01365kr.955.50
100.000kr.0.01304kr.1,304.00
120.000kr.0.01276kr.1,531.20
240.000kr.0.01183kr.2,839.20
250.000kr.0.01178kr.2,945.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000