RMCF0603FG158R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 7.303
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.03008
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.11755
Datasheet

Direct


Panasonic Industry
In Stock: 231.548
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.03184
Datasheet

Similar


Bourns Inc.
In Stock: 18.323
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24723
Datasheet

Similar


YAGEO
In Stock: 83.592
Unit Price: kr.0.64000
Datasheet
158 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG158R

DigiKey Part Number
RMCF0603FG158R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603FG158R
Description
RES 158 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
158 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG158R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603158RFKEAVishay Dale7.303541-158HCT-NDkr.0.64000Direct
CRCW0603158RFKEBVishay Dale0CRCW0603158RFKEB-NDkr.0.03008Direct
CRCW0603158RFKTBVishay Dale0CRCW0603158RFKTB-NDkr.0.11755Direct
ERJ-3EKF1580VPanasonic Industry231.548P158HCT-NDkr.0.64000Direct
AC0603FR-07158RLYAGEO0AC0603FR-07158RL-NDkr.0.03184Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01862kr.186.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.01862
Unit Price with VAT:kr.0.02328