
RMCF0402JT750K | |
|---|---|
DigiKey Part Number | RMCF0402JT750KTR-ND - Tape & Reel (TR) RMCF0402JT750KCT-ND - Cut Tape (CT) RMCF0402JT750KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT750K |
Description | RES 750K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT750K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.11600 | kr.1.16 |
| 25 | kr.0.07960 | kr.1.99 |
| 50 | kr.0.06300 | kr.3.15 |
| 100 | kr.0.05080 | kr.5.08 |
| 250 | kr.0.03832 | kr.9.58 |
| 500 | kr.0.03138 | kr.15.69 |
| 1.000 | kr.0.02598 | kr.25.98 |
| 5.000 | kr.0.01762 | kr.88.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01523 | kr.152.30 |
| 20.000 | kr.0.01335 | kr.267.00 |
| 30.000 | kr.0.01244 | kr.373.20 |
| 50.000 | kr.0.01145 | kr.572.50 |
| 70.000 | kr.0.01089 | kr.762.30 |
| 100.000 | kr.0.01036 | kr.1,036.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

