62 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT62R0

DigiKey Part Number
RMCF0402JT62R0TR-ND - Tape & Reel (TR)
RMCF0402JT62R0CT-ND - Cut Tape (CT)
RMCF0402JT62R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT62R0
Description
RES 62 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT62R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.540
Factory Stock: 180.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.10900kr.1.09
25kr.0.07720kr.1.93
50kr.0.06040kr.3.02
100kr.0.04760kr.4.76
250kr.0.03600kr.9.00
500kr.0.02958kr.14.79
1.000kr.0.02450kr.24.50
5.000kr.0.01663kr.83.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01437kr.143.70
20.000kr.0.01260kr.252.00
30.000kr.0.01173kr.351.90
50.000kr.0.01081kr.540.50
70.000kr.0.01027kr.718.90
100.000kr.0.00977kr.977.00
120.000kr.0.00954kr.1,144.80
240.000kr.0.00877kr.2,104.80
250.000kr.0.00873kr.2,182.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000