
RMCF0402JT5K10 | |
|---|---|
DigiKey Part Number | RMCF0402JT5K10TR-ND - Tape & Reel (TR) RMCF0402JT5K10CT-ND - Cut Tape (CT) RMCF0402JT5K10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT5K10 |
Description | RES 5.1K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT5K10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.11400 | kr.1.14 |
| 25 | kr.0.07880 | kr.1.97 |
| 50 | kr.0.06220 | kr.3.11 |
| 100 | kr.0.05010 | kr.5.01 |
| 250 | kr.0.03780 | kr.9.45 |
| 500 | kr.0.03094 | kr.15.47 |
| 1.000 | kr.0.02561 | kr.25.61 |
| 5.000 | kr.0.01737 | kr.86.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01502 | kr.150.20 |
| 20.000 | kr.0.01317 | kr.263.40 |
| 30.000 | kr.0.01227 | kr.368.10 |
| 50.000 | kr.0.01129 | kr.564.50 |
| 70.000 | kr.0.01074 | kr.751.80 |
| 100.000 | kr.0.01021 | kr.1,021.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


