
RMCF0402JT4K30 | |
|---|---|
DigiKey Part Number | RMCF0402JT4K30TR-ND - Tape & Reel (TR) RMCF0402JT4K30CT-ND - Cut Tape (CT) RMCF0402JT4K30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT4K30 |
Description | RES 4.3K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT4K30 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04024K30JNED | Vishay Dale | 28.223 | 541-4.3KJCT-ND | kr.0.64000 | Direct |
| CRG0402F4K3 | TE Connectivity Passive Product | 25.786 | 1712-CRG0402F4K3CT-ND | kr.0.64000 | Upgrade |
| ERJ-2RKF4301X | Panasonic Industry | 36.862 | P4.30KLCT-ND | kr.0.64000 | Upgrade |
| RC0402FR-074K3L | YAGEO | 145.695 | 311-4.30KLRCT-ND | kr.0.64000 | Upgrade |
| AC0402JR-074K3L | YAGEO | 10.835 | 13-AC0402JR-074K3LCT-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.11500 | kr.1.15 |
| 25 | kr.0.07960 | kr.1.99 |
| 50 | kr.0.06280 | kr.3.14 |
| 100 | kr.0.05060 | kr.5.06 |
| 250 | kr.0.03820 | kr.9.55 |
| 500 | kr.0.03128 | kr.15.64 |
| 1.000 | kr.0.02590 | kr.25.90 |
| 5.000 | kr.0.01756 | kr.87.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01519 | kr.151.90 |
| 20.000 | kr.0.01331 | kr.266.20 |
| 30.000 | kr.0.01240 | kr.372.00 |
| 50.000 | kr.0.01142 | kr.571.00 |
| 70.000 | kr.0.01086 | kr.760.20 |
| 100.000 | kr.0.01033 | kr.1,033.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


