
RMCF0402JT30R0 | |
|---|---|
DigiKey Part Number | 738-RMCF0402JT30R0TR-ND - Tape & Reel (TR) 738-RMCF0402JT30R0CT-ND - Cut Tape (CT) 738-RMCF0402JT30R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT30R0 |
Description | RES 30 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT30R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01442 | kr.144.20 |
| 20.000 | kr.0.01264 | kr.252.80 |
| 30.000 | kr.0.01177 | kr.353.10 |
| 50.000 | kr.0.01084 | kr.542.00 |
| 70.000 | kr.0.01031 | kr.721.70 |
| 100.000 | kr.0.00980 | kr.980.00 |
| 120.000 | kr.0.00957 | kr.1,148.40 |
| 240.000 | kr.0.00879 | kr.2,109.60 |
| 250.000 | kr.0.00875 | kr.2,187.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.11000 | kr.1.10 |
| 25 | kr.0.07760 | kr.1.94 |
| 50 | kr.0.06060 | kr.3.03 |
| 100 | kr.0.04770 | kr.4.77 |
| 250 | kr.0.03612 | kr.9.03 |
| 500 | kr.0.02968 | kr.14.84 |
| 1.000 | kr.0.02457 | kr.24.57 |
| 5.000 | kr.0.01668 | kr.83.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10900 | kr.1.09 |
| 25 | kr.0.07680 | kr.1.92 |
| 50 | kr.0.06020 | kr.3.01 |
| 100 | kr.0.04740 | kr.4.74 |
| 250 | kr.0.03584 | kr.8.96 |
| 500 | kr.0.02944 | kr.14.72 |
| 1.000 | kr.0.02438 | kr.24.38 |
| 5.000 | kr.0.01655 | kr.82.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


