
RMCF0402JT300R | |
|---|---|
DigiKey Part Number | RMCF0402JT300RTR-ND - Tape & Reel (TR) RMCF0402JT300RCT-ND - Cut Tape (CT) RMCF0402JT300RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT300R |
Description | RES 300 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT300R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.00677 | kr.67.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.05200 | kr.0.52 |
| 25 | kr.0.04120 | kr.1.03 |
| 50 | kr.0.03620 | kr.1.81 |
| 100 | kr.0.02970 | kr.2.97 |
| 250 | kr.0.02452 | kr.6.13 |
| 500 | kr.0.01664 | kr.8.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.05100 | kr.0.51 |
| 25 | kr.0.04080 | kr.1.02 |
| 50 | kr.0.03580 | kr.1.79 |
| 100 | kr.0.02940 | kr.2.94 |
| 250 | kr.0.02432 | kr.6.08 |
| 500 | kr.0.01652 | kr.8.26 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


