
| RMCF0402JT18R0 | |
|---|---|
| DigiKey Part Number | 738-RMCF0402JT18R0TR-ND - Tape & Reel (TR) 738-RMCF0402JT18R0CT-ND - Cut Tape (CT) 738-RMCF0402JT18R0DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RMCF0402JT18R0 | 
| Description | RES 18 OHM 5% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 18 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RMCF0402JT18R0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.05100 | kr.0.51 | 
| 25 | kr.0.04080 | kr.1.02 | 
| 50 | kr.0.03580 | kr.1.79 | 
| 100 | kr.0.02940 | kr.2.94 | 
| 250 | kr.0.02432 | kr.6.08 | 
| 500 | kr.0.01652 | kr.8.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.01920 | kr.192.00 | 
| 20.000 | kr.0.01254 | kr.250.80 | 
| 30.000 | kr.0.01168 | kr.350.40 | 
| 50.000 | kr.0.01075 | kr.537.50 | 
| 70.000 | kr.0.01023 | kr.716.10 | 
| 100.000 | kr.0.00973 | kr.973.00 | 
| 120.000 | kr.0.00949 | kr.1,138.80 | 
| 240.000 | kr.0.00872 | kr.2,092.80 | 
| 250.000 | kr.0.00868 | kr.2,170.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark