160 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT160K

DigiKey Part Number
738-RMCF0402JT160KTR-ND - Tape & Reel (TR)
738-RMCF0402JT160KCT-ND - Cut Tape (CT)
738-RMCF0402JT160KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT160K
Description
RES 160K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
160 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT160K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRG0402F160KTE Connectivity Passive Product30.4021712-CRG0402F160KCT-NDkr.0.63000Upgrade
ERJ-2RKF1603XPanasonic Industry44.343P160KLCT-NDkr.0.63000Upgrade
RC0402JR-07160KLYAGEO28.552YAG3276CT-NDkr.0.63000Similar
In-Stock: 5.012
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.11400kr.1.14
25kr.0.07880kr.1.97
50kr.0.06220kr.3.11
100kr.0.05010kr.5.01
250kr.0.03780kr.9.45
500kr.0.03094kr.15.47
1.000kr.0.02561kr.25.61
5.000kr.0.01737kr.86.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01502kr.150.20
20.000kr.0.01317kr.263.40
30.000kr.0.01227kr.368.10
50.000kr.0.01129kr.564.50
70.000kr.0.01074kr.751.80
100.000kr.0.01021kr.1,021.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750