
RMCF0402JT13K0 | |
|---|---|
DigiKey Part Number | 738-RMCF0402JT13K0TR-ND - Tape & Reel (TR) 738-RMCF0402JT13K0CT-ND - Cut Tape (CT) 738-RMCF0402JT13K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT13K0 |
Description | RES 13K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT13K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10900 | kr.1.09 |
| 25 | kr.0.07720 | kr.1.93 |
| 50 | kr.0.06040 | kr.3.02 |
| 100 | kr.0.04760 | kr.4.76 |
| 250 | kr.0.03600 | kr.9.00 |
| 500 | kr.0.02958 | kr.14.79 |
| 1.000 | kr.0.02450 | kr.24.50 |
| 5.000 | kr.0.01663 | kr.83.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01437 | kr.143.70 |
| 20.000 | kr.0.01260 | kr.252.00 |
| 30.000 | kr.0.01173 | kr.351.90 |
| 50.000 | kr.0.01081 | kr.540.50 |
| 70.000 | kr.0.01027 | kr.718.90 |
| 100.000 | kr.0.00977 | kr.977.00 |
| 120.000 | kr.0.00954 | kr.1,144.80 |
| 240.000 | kr.0.00877 | kr.2,104.80 |
| 250.000 | kr.0.00873 | kr.2,182.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


