RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT11R0

DigiKey Part Number
738-RMCF0402JT11R0TR-ND - Tape & Reel (TR)
738-RMCF0402JT11R0CT-ND - Cut Tape (CT)
738-RMCF0402JT11R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT11R0
Description
RES 11 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT11R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.645
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.10900kr.1.09
25kr.0.07680kr.1.92
50kr.0.06020kr.3.01
100kr.0.04740kr.4.74
250kr.0.03584kr.8.96
500kr.0.02944kr.14.72
1.000kr.0.02438kr.24.38
5.000kr.0.01655kr.82.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01430kr.143.00
20.000kr.0.01254kr.250.80
30.000kr.0.01168kr.350.40
50.000kr.0.01075kr.537.50
70.000kr.0.01023kr.716.10
100.000kr.0.00973kr.973.00
120.000kr.0.00949kr.1,138.80
240.000kr.0.00872kr.2,092.80
250.000kr.0.00868kr.2,170.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000