
RMCF0402FT84R5 | |
|---|---|
DigiKey Part Number | RMCF0402FT84R5TR-ND - Tape & Reel (TR) RMCF0402FT84R5CT-ND - Cut Tape (CT) RMCF0402FT84R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT84R5 |
Description | RES 84.5 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 84.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT84R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 25 | kr.0.08760 | kr.2.19 |
| 50 | kr.0.06820 | kr.3.41 |
| 100 | kr.0.05530 | kr.5.53 |
| 250 | kr.0.04192 | kr.10.48 |
| 500 | kr.0.03460 | kr.17.30 |
| 1.000 | kr.0.02881 | kr.28.81 |
| 5.000 | kr.0.01984 | kr.99.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01831 | kr.183.10 |
| 20.000 | kr.0.01616 | kr.323.20 |
| 30.000 | kr.0.01511 | kr.453.30 |
| 50.000 | kr.0.01398 | kr.699.00 |
| 70.000 | kr.0.01334 | kr.933.80 |
| 100.000 | kr.0.01273 | kr.1,273.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


