
RMCF0402FT80K6 | |
|---|---|
DigiKey Part Number | RMCF0402FT80K6TR-ND - Tape & Reel (TR) RMCF0402FT80K6CT-ND - Cut Tape (CT) RMCF0402FT80K6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT80K6 |
Description | RES 80.6K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT80K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12700 | kr.1.27 |
| 25 | kr.0.09120 | kr.2.28 |
| 50 | kr.0.07220 | kr.3.61 |
| 100 | kr.0.05770 | kr.5.77 |
| 250 | kr.0.04388 | kr.10.97 |
| 500 | kr.0.03614 | kr.18.07 |
| 1.000 | kr.0.03012 | kr.30.12 |
| 5.000 | kr.0.02074 | kr.103.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01806 | kr.180.60 |
| 20.000 | kr.0.01593 | kr.318.60 |
| 30.000 | kr.0.01490 | kr.447.00 |
| 50.000 | kr.0.01379 | kr.689.50 |
| 70.000 | kr.0.01315 | kr.920.50 |
| 100.000 | kr.0.01255 | kr.1,255.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


