7.68 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT7K68

DigiKey Part Number
RMCF0402FT7K68TR-ND - Tape & Reel (TR)
RMCF0402FT7K68CT-ND - Cut Tape (CT)
RMCF0402FT7K68DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT7K68
Description
RES 7.68K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7.68 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT7K68 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12700kr.1.27
25kr.0.09120kr.2.28
50kr.0.07220kr.3.61
100kr.0.05770kr.5.77
250kr.0.04388kr.10.97
500kr.0.03614kr.18.07
1.000kr.0.03012kr.30.12
5.000kr.0.02074kr.103.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01806kr.180.60
20.000kr.0.01593kr.318.60
30.000kr.0.01490kr.447.00
50.000kr.0.01379kr.689.50
70.000kr.0.01315kr.920.50
100.000kr.0.01255kr.1,255.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750