
| RMCF0402FT71R5 | |
|---|---|
| DigiKey Part Number | RMCF0402FT71R5TR-ND - Tape & Reel (TR) RMCF0402FT71R5CT-ND - Cut Tape (CT) RMCF0402FT71R5DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RMCF0402FT71R5 | 
| Description | RES 71.5 OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 71.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RMCF0402FT71R5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.03200 | kr.0.32 | 
| 25 | kr.0.03080 | kr.0.77 | 
| 50 | kr.0.02820 | kr.1.41 | 
| 100 | kr.0.01980 | kr.1.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.01344 | kr.134.40 | 
| 20.000 | kr.0.01313 | kr.262.60 | 
| 30.000 | kr.0.01252 | kr.375.60 | 
| 50.000 | kr.0.01195 | kr.597.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark