
RMCF0402FT6K04 | |
|---|---|
DigiKey Part Number | RMCF0402FT6K04TR-ND - Tape & Reel (TR) RMCF0402FT6K04CT-ND - Cut Tape (CT) RMCF0402FT6K04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT6K04 |
Description | RES 6.04K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT6K04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26400 | kr.2.64 |
| 25 | kr.0.14400 | kr.3.60 |
| 50 | kr.0.05520 | kr.2.76 |
| 100 | kr.0.04180 | kr.4.18 |
| 250 | kr.0.03448 | kr.8.62 |
| 500 | kr.0.02880 | kr.14.40 |
| 1.000 | kr.0.01987 | kr.19.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02572 | kr.257.20 |
| 20.000 | kr.0.02419 | kr.483.80 |
| 30.000 | kr.0.01273 | kr.381.90 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


