
RMCF0402FT680R | |
|---|---|
DigiKey Part Number | RMCF0402FT680RTR-ND - Tape & Reel (TR) RMCF0402FT680RCT-ND - Cut Tape (CT) RMCF0402FT680RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT680R |
Description | RES 680 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.03200 | kr.0.32 |
| 25 | kr.0.03040 | kr.0.76 |
| 50 | kr.0.02780 | kr.1.39 |
| 100 | kr.0.01960 | kr.1.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01327 | kr.132.70 |
| 20.000 | kr.0.01297 | kr.259.40 |
| 30.000 | kr.0.01237 | kr.371.10 |
| 50.000 | kr.0.01184 | kr.592.00 |
| 70.000 | kr.0.01067 | kr.746.90 |
| 100.000 | kr.0.01062 | kr.1,062.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

