634 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT634K

DigiKey Part Number
RMCF0402FT634KTR-ND - Tape & Reel (TR)
RMCF0402FT634KCT-ND - Cut Tape (CT)
RMCF0402FT634KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT634K
Description
RES 634K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
634 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT634K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.335
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12200kr.1.22
25kr.0.08760kr.2.19
50kr.0.06820kr.3.41
100kr.0.05530kr.5.53
250kr.0.04192kr.10.48
500kr.0.03460kr.17.30
1.000kr.0.02881kr.28.81
5.000kr.0.01984kr.99.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01727kr.172.70
20.000kr.0.01524kr.304.80
30.000kr.0.01426kr.427.80
50.000kr.0.01319kr.659.50
70.000kr.0.01258kr.880.60
100.000kr.0.01201kr.1,201.00
120.000kr.0.01174kr.1,408.80
240.000kr.0.01085kr.2,604.00
250.000kr.0.01081kr.2,702.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000