
RMCF0402FT3M90 | |
|---|---|
DigiKey Part Number | RMCF0402FT3M90TR-ND - Tape & Reel (TR) RMCF0402FT3M90CT-ND - Cut Tape (CT) RMCF0402FT3M90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT3M90 |
Description | RES 3.9M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT3M90 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14700 | kr.1.47 |
| 25 | kr.0.10760 | kr.2.69 |
| 50 | kr.0.08460 | kr.4.23 |
| 100 | kr.0.06860 | kr.6.86 |
| 250 | kr.0.05280 | kr.13.20 |
| 500 | kr.0.04384 | kr.21.92 |
| 1.000 | kr.0.03679 | kr.36.79 |
| 5.000 | kr.0.02579 | kr.128.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02262 | kr.226.20 |
| 20.000 | kr.0.02012 | kr.402.40 |
| 30.000 | kr.0.01890 | kr.567.00 |
| 50.000 | kr.0.01759 | kr.879.50 |
| 70.000 | kr.0.01684 | kr.1,178.80 |
| 100.000 | kr.0.01613 | kr.1,613.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

