
RMCF0402FT357R | |
|---|---|
DigiKey Part Number  | RMCF0402FT357RTR-ND - Tape & Reel (TR) RMCF0402FT357RCT-ND - Cut Tape (CT) RMCF0402FT357RDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RMCF0402FT357R  | 
Description  | RES 357 OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 357 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMCF0402FT357R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.05800 | kr.0.58 | 
| 25 | kr.0.05120 | kr.1.28 | 
| 50 | kr.0.04220 | kr.2.11 | 
| 100 | kr.0.03460 | kr.3.46 | 
| 250 | kr.0.02868 | kr.7.17 | 
| 500 | kr.0.01972 | kr.9.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.01920 | kr.192.00 | 
| 20.000 | kr.0.01600 | kr.320.00 | 
| 30.000 | kr.0.01313 | kr.393.90 | 
| 50.000 | kr.0.01252 | kr.626.00 | 
| 70.000 | kr.0.01199 | kr.839.30 | 
| 100.000 | kr.0.01168 | kr.1,168.00 | 
| 240.000 | kr.0.01080 | kr.2,592.00 | 
| 250.000 | kr.0.01076 | kr.2,690.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 


