22 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT22K0

DigiKey Part Number
RMCF0402FT22K0TR-ND - Tape & Reel (TR)
RMCF0402FT22K0CT-ND - Cut Tape (CT)
RMCF0402FT22K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT22K0
Description
RES 22K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT22K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-2202GLFBourns Inc.124.269CR0402-FX-2202GLFCT-NDkr.0.64000Direct
CRG0402F22KTE Connectivity Passive Product44.2571712-CRG0402F22KCT-NDkr.0.64000Direct
AC0402FR-0722KLYAGEO216.533YAG3458CT-NDkr.0.64000Similar
AF0402FR-0722KLYAGEO30.78813-AF0402FR-0722KLCT-NDkr.0.64000Similar
In-Stock: 21.072
Factory Stock: 130.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12800kr.1.28
25kr.0.09240kr.2.31
50kr.0.07300kr.3.65
100kr.0.05830kr.5.83
250kr.0.04436kr.11.09
500kr.0.03654kr.18.27
1.000kr.0.03045kr.30.45
5.000kr.0.02097kr.104.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01826kr.182.60
20.000kr.0.01611kr.322.20
30.000kr.0.01507kr.452.10
50.000kr.0.01394kr.697.00
70.000kr.0.01330kr.931.00
100.000kr.0.01269kr.1,269.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000