
RMCF0402FT221R | |
---|---|
DigiKey Part Number | RMCF0402FT221RTR-ND - Tape & Reel (TR) RMCF0402FT221RCT-ND - Cut Tape (CT) RMCF0402FT221RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT221R |
Description | RES 221 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT221R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.03200 | kr.0.32 |
25 | kr.0.03080 | kr.0.77 |
50 | kr.0.02820 | kr.1.41 |
100 | kr.0.01980 | kr.1.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.01344 | kr.134.40 |
20.000 | kr.0.01313 | kr.262.60 |
30.000 | kr.0.01252 | kr.375.60 |
50.000 | kr.0.01199 | kr.599.50 |
70.000 | kr.0.01080 | kr.756.00 |
100.000 | kr.0.01076 | kr.1,076.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |