
RMCF0402FT18K7 | |
|---|---|
DigiKey Part Number | RMCF0402FT18K7TR-ND - Tape & Reel (TR) RMCF0402FT18K7CT-ND - Cut Tape (CT) RMCF0402FT18K7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT18K7 |
Description | RES 18.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT18K7 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-1872GLF | Bourns Inc. | 6.313 | 118-CR0402-FX-1872GLFCT-ND | kr.0.64000 | Direct |
| AC0402FR-0718K7L | YAGEO | 42.970 | 13-AC0402FR-0718K7LCT-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12800 | kr.1.28 |
| 25 | kr.0.09240 | kr.2.31 |
| 50 | kr.0.07300 | kr.3.65 |
| 100 | kr.0.05830 | kr.5.83 |
| 250 | kr.0.04436 | kr.11.09 |
| 500 | kr.0.03654 | kr.18.27 |
| 1.000 | kr.0.03045 | kr.30.45 |
| 5.000 | kr.0.02097 | kr.104.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01826 | kr.182.60 |
| 20.000 | kr.0.01611 | kr.322.20 |
| 30.000 | kr.0.01507 | kr.452.10 |
| 50.000 | kr.0.01394 | kr.697.00 |
| 70.000 | kr.0.01330 | kr.931.00 |
| 100.000 | kr.0.01269 | kr.1,269.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


