
RMCF0201JT75R0 | |
|---|---|
DigiKey Part Number | 738-RMCF0201JT75R0TR-ND - Tape & Reel (TR) 738-RMCF0201JT75R0CT-ND - Cut Tape (CT) 738-RMCF0201JT75R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201JT75R0 |
Description | RES 75 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201JT75R0 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020175R0JNED | Vishay Dale | 16.650 | 541-75AGCT-ND | kr.0.64000 | Direct |
| AC0201FR-0775RL | YAGEO | 21.055 | YAG5240CT-ND | kr.0.64000 | Upgrade |
| CRCW020175R0FNED | Vishay Dale | 39.189 | 541-75.0ABCT-ND | kr.0.64000 | Upgrade |
| RC0201FR-0775RL | YAGEO | 147.300 | YAG2289CT-ND | kr.0.64000 | Upgrade |
| RC0201JR-0775RL | YAGEO | 9.493 | YAG2929CT-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02134 | kr.213.40 |
| 20.000 | kr.0.01898 | kr.379.60 |
| 30.000 | kr.0.01783 | kr.534.90 |
| 50.000 | kr.0.01659 | kr.829.50 |
| 70.000 | kr.0.01588 | kr.1,111.60 |
| 100.000 | kr.0.01521 | kr.1,521.00 |
| 120.000 | kr.0.01490 | kr.1,788.00 |
| 240.000 | kr.0.01387 | kr.3,328.80 |
| 250.000 | kr.0.01382 | kr.3,455.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 25 | kr.0.10000 | kr.2.50 |
| 50 | kr.0.08080 | kr.4.04 |
| 100 | kr.0.06470 | kr.6.47 |
| 250 | kr.0.04976 | kr.12.44 |
| 500 | kr.0.04128 | kr.20.64 |
| 1.000 | kr.0.03474 | kr.34.74 |
| 5.000 | kr.0.02433 | kr.121.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14700 | kr.1.47 |
| 25 | kr.0.10760 | kr.2.69 |
| 50 | kr.0.08460 | kr.4.23 |
| 100 | kr.0.06860 | kr.6.86 |
| 250 | kr.0.05280 | kr.13.20 |
| 500 | kr.0.04384 | kr.21.92 |
| 1.000 | kr.0.03679 | kr.36.79 |
| 5.000 | kr.0.02579 | kr.128.95 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

