
RMCF0201JT470R | |
|---|---|
DigiKey Part Number | RMCF0201JT470RTR-ND - Tape & Reel (TR) RMCF0201JT470RCT-ND - Cut Tape (CT) RMCF0201JT470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201JT470R |
Description | RES 470 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201JT470R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14700 | kr.1.47 |
| 25 | kr.0.10760 | kr.2.69 |
| 50 | kr.0.08460 | kr.4.23 |
| 100 | kr.0.06860 | kr.6.86 |
| 250 | kr.0.05280 | kr.13.20 |
| 500 | kr.0.04384 | kr.21.92 |
| 1.000 | kr.0.03679 | kr.36.79 |
| 5.000 | kr.0.02579 | kr.128.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02262 | kr.226.20 |
| 20.000 | kr.0.02012 | kr.402.40 |
| 30.000 | kr.0.01890 | kr.567.00 |
| 50.000 | kr.0.01759 | kr.879.50 |
| 70.000 | kr.0.01684 | kr.1,178.80 |
| 100.000 | kr.0.01613 | kr.1,613.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

