
RMCF0201JT3K30 | |
|---|---|
DigiKey Part Number | RMCF0201JT3K30TR-ND - Tape & Reel (TR) RMCF0201JT3K30CT-ND - Cut Tape (CT) RMCF0201JT3K30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201JT3K30 |
Description | RES 3.3K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201JT3K30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 25 | kr.0.10000 | kr.2.50 |
| 50 | kr.0.08060 | kr.4.03 |
| 100 | kr.0.06460 | kr.6.46 |
| 250 | kr.0.04968 | kr.12.42 |
| 500 | kr.0.04122 | kr.20.61 |
| 1.000 | kr.0.03469 | kr.34.69 |
| 5.000 | kr.0.02429 | kr.121.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02131 | kr.213.10 |
| 20.000 | kr.0.01895 | kr.379.00 |
| 30.000 | kr.0.01780 | kr.534.00 |
| 50.000 | kr.0.01657 | kr.828.50 |
| 70.000 | kr.0.01586 | kr.1,110.20 |
| 100.000 | kr.0.01519 | kr.1,519.00 |
| 120.000 | kr.0.01488 | kr.1,785.60 |
| 240.000 | kr.0.01385 | kr.3,324.00 |
| 250.000 | kr.0.01379 | kr.3,447.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

