RMCF0201JT36R0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02653
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.02733
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 239.485
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 56.945
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 7.832
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 12.744
Unit Price: kr.0.64000
Datasheet
0201-RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JT36R0

DigiKey Part Number
738-RMCF0201JT36R0TR-ND - Tape & Reel (TR)
738-RMCF0201JT36R0CT-ND - Cut Tape (CT)
738-RMCF0201JT36R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JT36R0
Description
RES 36 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
36 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JT36R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
25kr.0.10000kr.2.50
50kr.0.08060kr.4.03
100kr.0.06460kr.6.46
250kr.0.04968kr.12.42
500kr.0.04122kr.20.61
1.000kr.0.03469kr.34.69
5.000kr.0.02429kr.121.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02131kr.213.10
20.000kr.0.01895kr.379.00
30.000kr.0.01780kr.534.00
50.000kr.0.01657kr.828.50
70.000kr.0.01586kr.1,110.20
100.000kr.0.01519kr.1,519.00
120.000kr.0.01488kr.1,785.60
240.000kr.0.01385kr.3,324.00
250.000kr.0.01379kr.3,447.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000