Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RMCF0201JT13K0 | |
|---|---|
DigiKey Part Number | RMCF0201JT13K0TR-ND - Tape & Reel (TR) RMCF0201JT13K0CT-ND - Cut Tape (CT) RMCF0201JT13K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201JT13K0 |
Description | RES 13K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201JT13K0 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GEJ133C | Panasonic Industry | 410 | P13KAGCT-ND | kr.0.63000 | Direct |
| AC0201FR-0713KL | YAGEO | 3.760 | YAG5154CT-ND | kr.0.63000 | Upgrade |
| CRCW020113K0FNEI | Vishay Dale | 0 | CRCW020113K0FNEI-ND | kr.0.04450 | Upgrade |
| ERJ-1GNF1302C | Panasonic Industry | 7.488 | P122714CT-ND | kr.0.63000 | Upgrade |
| RC0201FR-0713KL | YAGEO | 2.976 | YAG2401CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02111 | kr.211.10 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |





